Part Details for XL24C02P by Exel Microelectronics Inc
Overview of XL24C02P by Exel Microelectronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL24C02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 61 |
|
Buy Now |
Part Details for XL24C02P
XL24C02P CAD Models
XL24C02P Part Data Attributes
|
XL24C02P
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XL24C02P
Exel Microelectronics Inc
EEPROM, 256X8, Serial, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | I2C BUS INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE |
Alternate Parts for XL24C02P
This table gives cross-reference parts and alternative options found for XL24C02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XL24C02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C02P-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | XL24C02P vs X24C02P-2.7 |
X24C02PMG-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | XL24C02P vs X24C02PMG-2.7 |
X24C02PMB-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | XL24C02P vs X24C02PMB-2.7 |
X24C02PM-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | XL24C02P vs X24C02PM-2.7 |
X24C02PI-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | XL24C02P vs X24C02PI-2.7 |
AT24C02B-10PQ-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XL24C02P vs AT24C02B-10PQ-2.7 |
AT24C02-10PQ-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XL24C02P vs AT24C02-10PQ-2.7 |
IS24C02A-3PA | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | XL24C02P vs IS24C02A-3PA |
X24C02DI-2.7 | EEPROM, 256X8, Serial, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 | Xicor Inc | XL24C02P vs X24C02DI-2.7 |
AT24C02-10PK-2.7C | EEPROM, 256X8, Serial, PDIP8 | Microchip Technology Inc | XL24C02P vs AT24C02-10PK-2.7C |