Part Details for XL1583E1 by XL Semiconductors
Overview of XL1583E1 by XL Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL1583E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Step-down type 1.222V~21V 3.6V~23V 3A SOIC-8 DC-DC Converters ROHS | 21230 |
|
$0.1659 / $0.3422 | Buy Now |