Part Details for XL-TD3216SYGC by XINGLIGHT
Overview of XL-TD3216SYGC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-TD3216SYGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 205mcd Colorless Transparent Lens 565nm570nm -20+85 Positive Stick Yellow Green 30 50mW 2.3V 1206 LED Indication - Discrete ROHS | 19581 |
|
$0.0162 / $0.0334 | Buy Now |
|
Xinglight | 20mA 205mcd Colorless transparent lens 565nm~570nm -20��~+85�� Positive Stick Yellow Green 30�� 50mW 2.3V 1206 LED Indication - Discrete ROHS | 20000 |
|
$0.0150 | RFQ |