Part Details for XL-TD1608SYGC by XINGLIGHT
Overview of XL-TD1608SYGC by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-TD1608SYGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 150mcd Colorless transparence 565nm572.5nm -20+85 Positive post Green/Yellow-Green 35 50mW 2.3V 0603 Light Emitting Diodes (LED) ROHS | 20093 |
|
$0.0160 / $0.0330 | Buy Now |