Part Details for XL-C4040SURC by XINGLIGHT
Overview of XL-C4040SURC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-C4040SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80mA 1000mcd 620nm630nm Side Adhesive -20+85 Red 120 50mW 2V2.3V SMD-4P4x4mm LED Indication - Discrete ROHS | 1111 |
|
$0.0521 / $0.0915 | Buy Now |
|
Xinglight | 80mA 1000mcd 620nm~630nm Side sticker -20��~+85�� Red 120�� 50mW 2V~2.3V SMD-4P,4x4mm LED Indication - Discrete ROHS | 5000 |
|
$0.0500 | RFQ |