Part Details for XL-C3014SURC by XINGLIGHT
Overview of XL-C3014SURC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-C3014SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mA 1200mcd Colorless Transparent Lens -20+85 620nm625nm Side Adhesive Red 120 70mW 2.4V SMD3014 LED Indication - Discrete ROHS | 1456 |
|
$0.0271 / $0.0526 | Buy Now |
|
Xinglight | 30mA 1200mcd Colorless transparent lens -20��~+85�� 620nm~625nm Side sticker Red 120�� 70mW 2.4V SMD3014 LED Indication - Discrete ROHS | 30000 |
|
$0.0250 | RFQ |