Part Details for XL-A324SURSYGC by XINGLIGHT
Overview of XL-A324SURSYGC by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-A324SURSYGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless transparent lens Common Cathode -20+85 RedGreen-yellow 30 3mm round bulb 50mW PluginD3mm LED Indication - Discrete ROHS | 9720 |
|
$0.0169 / $0.0341 | Buy Now |