Datasheets
XL-8236-010-PGCU by: Rockwell Automation

Graphics Processor, CMOS, PPGA144

Part Details for XL-8236-010-PGCU by Rockwell Automation

Overview of XL-8236-010-PGCU by Rockwell Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8236ARMZ-R7 Analog Devices 40uA Micro Power In Amp
AD8236ARMZ Analog Devices 40uA Micro Power In Amp
AD8236ARMZ-RL Analog Devices 40uA Micro Power In Amp

Part Details for XL-8236-010-PGCU

XL-8236-010-PGCU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XL-8236-010-PGCU Part Data Attributes

XL-8236-010-PGCU Rockwell Automation
Buy Now Datasheet
Compare Parts:
XL-8236-010-PGCU Rockwell Automation Graphics Processor, CMOS, PPGA144
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WEITEK CORP
Package Description PGA, PGA144,15X15
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Boundary Scan NO
External Data Bus Width 32
JESD-30 Code S-PPGA-P144
JESD-609 Code e0
Low Power Mode YES
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Data Bus Width 5
Package Body Material PLASTIC/EPOXY
Package Code PGA
Package Equivalence Code PGA144,15X15
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, ADDRESS SEQUENCER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XL-8236-010-PGCU by Rockwell Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XL-8236-010-PGCU by Rockwell Automation

Select Manufacturer
Which Manufacturer of XL-8236-010-PGCU would you like to use for your alert(s)?
  • Please alert me when XL-8236-010-PGCU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XL-8236-010-PGCU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XL-8236-010-PGCU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XL-8236-010-PGCU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XL-8236-010-PGCU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XL-8236-010-PGCU by Rockwell Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: