Part Details for XL-5050UBC by XINGLIGHT
Overview of XL-5050UBC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-5050UBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60mA 2000mcd Colorless Transparent Lens 455nm465nm -20+80 Positive Stick Blue 120 200mW 3.4V SMD5050 LED Indication - Discrete ROHS | 27804 |
|
$0.0135 / $0.0288 | Buy Now |
|
Xinglight | 60mA 2000mcd Colorless transparent lens 455nm~465nm -20��~+80�� Positive Stick Blue 120�� 200mW 3.4V SMD5050 LED Indication - Discrete ROHS | 10000 |
|
$0.0133 | RFQ |