Part Details for XL-504UGC by XINGLIGHT
Overview of XL-504UGC by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-504UGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless transparent lens 515nm520nm -25+85 Emerald 50 5mm round lamp head 80mW PluginD5mm LED Indication - Discrete ROHS | 27234 |
|
$0.0137 / $0.0272 | Buy Now |