Part Details for XL-504SURD by XINGLIGHT
Overview of XL-504SURD by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-504SURD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 300mcd Red Lens 620nm630nm -20+85 Red 25 5mm round lamp head 50mW 2.2V PluginD5mm LED Indication - Discrete ROHS | 13630 |
|
$0.0125 / $0.0252 | Buy Now |
|
Xinglight | 20mA 300mcd Red Lens 620nm~630nm -20��~+85�� Red 25�� 5mm round lamp head 50mW 2.2V Plugin,D=5mm LED Indication - Discrete ROHS | 10000 |
|
$0.0117 | RFQ |