Part Details for XL-4008UOC by XINGLIGHT
Overview of XL-4008UOC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-4008UOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless transparent lens 210mcd -40+85 Positive Stick 600nm612nm Orange 90 102mW 1.8V2.4V SMD4x1.4mm LED Indication - Discrete ROHS | 3990 |
|
$0.0288 / $0.0521 | Buy Now |
|
Xinglight | 20mA Colorless transparent lens 210mcd -40��~+85�� Positive Stick 600nm~612nm Orange 90�� 102mW 1.8V~2.4V SMD,4x1.4mm LED | 40000 |
|
$0.0267 | RFQ |