Part Details for XL-4008SURC by XINGLIGHT
Overview of XL-4008SURC by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-4008SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 600mcd Colorless Transparent Lens Side Adhesive 620nm630nm -20+85 Red 120 50mW 2.4V SMD1.4x4mm LED Indication - Discrete ROHS | 24676 |
|
$0.0257 / $0.0401 | Buy Now |
|
Xinglight | 20mA 600mcd Colorless transparent lens Side sticker 620nm~630nm -20��~+85�� Red 120�� 50mW 2.4V SMD,1.4x4mm LED Indication - Discrete | 30000 |
|
$0.0250 | RFQ |