Part Details for XKRD30506 by celduc relais
Overview of XKRD30506 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKRD30506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-XKRD30506-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-24V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$226.0300 | Buy Now |
|
Onlinecomponents.com | Reverser relays 24VDC - 5A RoHS: Compliant | 0 |
|
$155.6800 / $167.2100 | Buy Now |
DISTI #
XKRD30506
|
TME | Relay: solid state, Ucntrl: 7÷30VDC, 5A, 7÷36VDC, XKR, -40÷80°C Min Qty: 1 | 0 |
|
$160.6600 / $214.2200 | RFQ |