Part Details for XKHEL89CLI-112YLC-32.768K by YangXing Technology
Overview of XKHEL89CLI-112YLC-32.768K by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKHEL89CLI-112YLC-32.768K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz Surface Mount Crystal 9pF 20ppm 30ppm SMD2012-2P Crystals ROHS | 1000 |
|
$0.1497 / $0.2891 | Buy Now |