Part Details for XKD11306D by celduc relais
Results Overview of XKD11306D by celduc relais
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XKD11306D Information
XKD11306D by celduc relais is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XKD11306D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-XKD11306D-ND
|
DigiKey | SSR RELAY SPST-NO 3A 2-60V Min Qty: 1 Lead time: 25 Weeks Container: Box |
31 In Stock |
|
$63.6400 | Buy Now |
|
Onlinecomponents.com | 3A - 60VDC - Control 3-30VDC - removable RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$41.9700 / $54.1400 | Buy Now |
DISTI #
60861790
|
Verical | Relay SSR 30mA 30V AC/DC-IN 3A 60V DC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 8 |
|
$56.7970 / $70.3820 | Buy Now |
DISTI #
87606488
|
Verical | Relay SSR 30mA 30V AC/DC-IN 3A 60V DC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$62.3294 | Buy Now |
DISTI #
XKD11306D
|
TME | Relay: solid state, Ucntrl: 3÷30VDC, 1A, 2÷60VDC, Variant: 1-phase Min Qty: 1 | 5 |
|
$42.0400 / $56.0600 | Buy Now |
|
Master Electronics | 3A - 60VDC - Control 3-30VDC - removable RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$41.9700 / $54.1400 | Buy Now |