Part Details for XKB5858-W by XKB Connectivity
Overview of XKB5858-W by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for XKB5858-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No lock Straight 160gf 250V 30V 1��� ���� 100mA Plugin Push Switches ROHS | 1236 |
|
$0.0721 / $0.1330 | Buy Now |
|
LCSC | No lock Direct Insert 160gf 250V 30V 10000 times Without 100mA Plugin Pushbutton Switches ROHS | 1444 |
|
$0.0753 / $0.1390 | Buy Now |