Part Details for XKA20420D by celduc relais
Overview of XKA20420D by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKA20420D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-XKA20420D-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-275V Min Qty: 22 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$61.2123 | Buy Now |
|
Onlinecomponents.com | 5A - 230VAC - Control 6-30VDC - removable RoHS: Compliant | 0 |
|
$44.8400 / $61.7300 | Buy Now |
DISTI #
XKA20420D
|
TME | Relay: solid state, Ucntrl: 6÷30VDC, 5A, 12÷275VAC, XKA, 1-phase Min Qty: 1 | 0 |
|
$46.9800 / $62.6400 | RFQ |