Part Details for XK50MDKW46 by SunLED Group
Overview of XK50MDKW46 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XK50MDKW46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XK50MDKW46-ND
|
DigiKey | LAMP CLUSTER 52MM RD WATER CLEAR Min Qty: 30 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$19.3883 | Buy Now |
Part Details for XK50MDKW46
XK50MDKW46 CAD Models
XK50MDKW46 Part Data Attributes
|
XK50MDKW46
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XK50MDKW46
SunLED Group
Single Color LED Display Cluster,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 48.5 mm | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 12.5 V | |
Luminous Intensity-Min | 35 cd | |
Luminous Intensity-Nom | 74990.0 mcd | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Packing Method | BAG | |
Peak Wavelength | 645 nm |