Part Details for XJHCCLNANF-22.118400MHZ by Taitien Electronics Co Ltd
Overview of XJHCCLNANF-22.118400MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XJHCCLNANF-22.118400MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22.1184MHz Surface Mount Crystal 20pF 20ppm 20ppm HC-49S-SMD Crystals ROHS | 1000 |
|
$0.0705 / $0.1300 | Buy Now |