-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XJ8C1611
|
Avnet Americas | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XJ8C1611) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.2465 / $1.6564 | Buy Now |
DISTI #
653-XJ8C1611
|
Mouser Electronics | Headers & Wire Housings 16 POS 2.54mm Sldr ST Thru-Hole RoHS: Compliant | 300 |
|
$1.4500 / $2.7800 | Buy Now |
DISTI #
66420902
|
Verical | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2251 | Americas - 300 |
|
$2.5287 / $4.6490 | Buy Now |
DISTI #
71210810
|
Verical | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$3.6078 / $4.0567 | Buy Now |
DISTI #
31438129
|
Verical | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$2.3125 / $2.8000 | Buy Now |
|
Quest Components | 160 |
|
$3.8073 / $6.1740 | Buy Now | |
DISTI #
XJ8C1611
|
Avnet Americas | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XJ8C1611) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.2465 / $1.6564 | Buy Now |
DISTI #
000000000005239398
|
Sager | Headers & Wire Housings 16 POS 2.54mm Sldr ST Thru-Hole Min Qty: 300 | 0 |
|
$1.5300 / $1.6700 | Buy Now |
|
Chip1Cloud | Header Plugs / Jumpers | CONN HEADER VERT 16POS 2.54MM | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XJ8C-1611
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XJ8C-1611
OMRON Corporation
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |