Part Details for XJ180C125V200BSF2 by Signify Holding
Overview of XJ180C125V200BSF2 by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XJ180C125V200BSF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 277 - 480Vac, 180W, 100 - 1250mA, 70-210V, [0-10V], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 32Box |
|
$49.1900 / $51.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$63.0700 / $67.5700 | Buy Now |