Part Details for XIO2200ZGW by Texas Instruments
Overview of XIO2200ZGW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XIO2200ZGW
XIO2200ZGW CAD Models
XIO2200ZGW Part Data Attributes
|
XIO2200ZGW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2200ZGW
Texas Instruments
IC PCI BUS CONTROLLER, PBGA176, GREEN, PLASTIC, MICRO BGA-176, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA176,17X17,32 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 24.576 MHz | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B176 | |
Length | 15 mm | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for XIO2200ZGW
This table gives cross-reference parts and alternative options found for XIO2200ZGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2200ZGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2200AGGW | PCI BUS CONTROLLER, PBGA176, PLASTIC, BGA-176 | Texas Instruments | XIO2200ZGW vs XIO2200AGGW |
XIO2200AZGW | x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MICROSTAR | Texas Instruments | XIO2200ZGW vs XIO2200AZGW |