Part Details for XI180C125V210VSF2M by Signify Holding
Overview of XI180C125V210VSF2M by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI180C125V210VSF2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 180W, 100 - 1250mA, 70-210V, [DALI 2], IP66 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 281Box |
|
$54.9800 / $57.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 220 |
|
$70.4800 / $75.5100 | Buy Now |