Part Details for XI042C080V052RNP1 by Signify Holding
Overview of XI042C080V052RNP1 by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI042C080V052RNP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 42W, Selectable Current, 26-52V, [TRIAC, Tra...], IP54 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 966Box |
|
$21.0500 / $22.1000 | Buy Now |
|
New Advantage Corporation | Xitanium 42 W 0.8 A 52 V Output Max Dimmable LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 760 |
|
$26.9900 / $28.9100 | Buy Now |