Part Details for XHURX12DWB by SunLED Group
Overview of XHURX12DWB by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHURX12DWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHURX12DWB-ND
|
DigiKey | LED CBI 4X1.5MM 12-SEG RED VERT Min Qty: 2240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0398 | Buy Now |
Part Details for XHURX12DWB
XHURX12DWB CAD Models
XHURX12DWB Part Data Attributes
|
XHURX12DWB
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XHURX12DWB
SunLED Group
Single Color LED Array, Red, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |