Part Details for XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18 by BEI Sensors
Overview of XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18 by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18
XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18 CAD Models
XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18 Part Data Attributes:
|
XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18
BEI Sensors
Rotary Position Encoder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |