There are no models available for this part yet.
Overview of XHP70B-00-0000-0D0UM240H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70B-00-0000-0D0UM240H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC4734
|
Newark | Xlamp Xhp70 Gen 2 Light Emitting Diode |Cree Led XHP70B-00-0000-0D0UM240H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now | |
DISTI #
XHP70B-00-0000-0D0UM240H-ND
|
DigiKey | LED XLAMP NEUT WHT 4000K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0000 | Buy Now | |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 2 Light Emitting Diode - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now | |
DISTI #
941-XHP70B0D0UM240H
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp XHP70B RoHS: Compliant | 0 |
|
$8.0000 | Order Now | |
DISTI #
XHP70B00-000-DUM240H
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.0000 | Buy Now |
CAD Models for XHP70B-00-0000-0D0UM240H by Cree, Inc.
Part Data Attributes for XHP70B-00-0000-0D0UM240H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-03-07
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for XHP70B-00-0000-0D0UM240H
-
XHP70B-00-0000-0D0UM20E5Visible LEDs
-
SLPX222M100C7P3Fixed Capacitors
-
LSHM-105-02.5-L-DV-A-S-K-TRHeaders and Edge Type Connectors
-
MP354Rectifier Diodes
-
XCL206G123CR-GSwitching Regulator or Controllers
-
XCVU35P-2FSVH2892EField Programmable Gate Arrays
-
XMUY30CLED Displays
-
ISL33354EIAZ-TLine Driver or Receivers
-
XCZU9CG-1FFVB1156EOther uPs/uCs/Peripheral ICs