Part Details for XHP70B-00-0000-0D0BN20E1 by Cree, Inc.
Overview of XHP70B-00-0000-0D0BN20E1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP70B-00-0000-0D0BN20E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP70B-00-0000-0D0BN20E1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$6.7200 / $10.0800 | Buy Now |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 2 Light Emitting Diode - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.1660 / $6.1740 | Buy Now |
DISTI #
941-XHP70B0D0BN20E1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp XHP70B RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
XHP70B00-000-DBN20E1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$6.7200 | Buy Now |
Part Details for XHP70B-00-0000-0D0BN20E1
XHP70B-00-0000-0D0BN20E1 CAD Models
XHP70B-00-0000-0D0BN20E1 Part Data Attributes:
|
XHP70B-00-0000-0D0BN20E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP70B-00-0000-0D0BN20E1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-07 | |
Optoelectronic Device Type | SINGLE COLOR LED |