Part Details for XHP50D-H0-0000-0D0UG435H by Cree, Inc.
Results Overview of XHP50D-H0-0000-0D0UG435H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XHP50D-H0-0000-0D0UG435H Information
XHP50D-H0-0000-0D0UG435H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP50D-H0-0000-0D0UG435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7151
|
Newark | Xlamp Xhp50 Gen 3 Hi Light Emitting Diode |Cree Led XHP50D-H0-0000-0D0UG435H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.1700 | Buy Now |
DISTI #
90-XHP50D-H0-0000-0D0UG435HTR-ND
|
DigiKey | LED XLAMP WARM WHT 3500K 2020 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1700 | Buy Now |
DISTI #
XHP50D-H0-0000-0D0UG435H
|
Avnet Americas | LED Chip High Intensity White 3500K 1500mA 3-Pin T/R - Tape and Reel (Alt: XHP50D-H0-0000-0D0UG435H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.9528 | Buy Now |
DISTI #
941-XHP50DH0D0UG435H
|
Mouser Electronics | White LEDs White 3500 K 90-CRI, XLamp XHP50D RoHS: Compliant | 0 |
|
$5.1700 | Order Now |
DISTI #
XHP50D-H0-0000-0D0UG435H
|
Avnet Silica | LED Chip High Intensity White 3500K 1500mA 3Pin TR (Alt: XHP50D-H0-0000-0D0UG435H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP50D-H0-0000-0D0UG435H
XHP50D-H0-0000-0D0UG435H CAD Models
XHP50D-H0-0000-0D0UG435H Part Data Attributes
|
XHP50D-H0-0000-0D0UG435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP50D-H0-0000-0D0UG435H
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |