Part Details for XHP50B-00-B001-AD0ZG40E2 by Cree, Inc.
Overview of XHP50B-00-B001-AD0ZG40E2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for XHP50B-00-B001-AD0ZG40E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4647
|
Newark | Xlamp Xhp50 Gen 2 Light Emitting Diode |Cree Led XHP50B-00-B001-AD0ZG40E2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
90-XHP50B-00-B001-AD0ZG40E2-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 2020 Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5757 | Buy Now |
DISTI #
XHP50B-00-B001-AD0
|
Avnet Americas | LED Chip White 5700K 1500mA 3-Pin T/R - Tape and Reel (Alt: XHP50B-00-B001-AD0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.2816 | Buy Now |
DISTI #
941-XHP50BB1ADZG40E2
|
Mouser Electronics | High Power LEDs - White White 4000 K 95-CRI, XLamp XHP50D RoHS: Compliant | 0 |
|
$4.2100 / $4.5700 | Order Now |
DISTI #
XHP50B00-B01-AZG40E2
|
TTI | High Power LEDs - White WHITE 4000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.2800 | Buy Now |
Part Details for XHP50B-00-B001-AD0ZG40E2
XHP50B-00-B001-AD0ZG40E2 CAD Models
XHP50B-00-B001-AD0ZG40E2 Part Data Attributes
|
XHP50B-00-B001-AD0ZG40E2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP50B-00-B001-AD0ZG40E2
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-05 | |
Optoelectronic Device Type | SINGLE COLOR LED |