Part Details for XHP50B-00-0000-0D0UH450G by Cree, Inc.
Overview of XHP50B-00-0000-0D0UH450G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP50B-00-0000-0D0UH450G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4698
|
Newark | Xlamp Xhp50 Gen 2 Light Emitting Diode |Cree Led XHP50B-00-0000-0D0UH450G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
90-XHP50B-00-0000-0D0UH450G-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2020 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3014 | Buy Now |
DISTI #
XHP50B-00-0000-0D0
|
Avnet Americas | XLamp LED Chip Neutral White 5000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XHP50B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3370 / $2.7930 | Buy Now |
DISTI #
941-XHP50B0D0UH450G
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XLamp XHP50B RoHS: Compliant | 0 |
|
$3.0400 / $3.3000 | Order Now |
DISTI #
XHP50B00-000-DUH450G
|
TTI | High Power LEDs - White WHITE 5000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.8800 / $3.2400 | Buy Now |
DISTI #
XHP50B-00-0000-0D0UH450G
|
Avnet Silica | XLamp LED Chip Neutral White 5000K 3-Pin Surface Mount T/R (Alt: XHP50B-00-0000-0D0UH450G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP50B-00-0000-0D0UH450G
XHP50B-00-0000-0D0UH450G CAD Models
XHP50B-00-0000-0D0UH450G Part Data Attributes
|
XHP50B-00-0000-0D0UH450G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP50B-00-0000-0D0UH450G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-19 | |
Optoelectronic Device Type | SINGLE COLOR LED |