Part Details for XHP50B-00-0000-0D0BK445E by Cree, Inc.
Overview of XHP50B-00-0000-0D0BK445E by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP50B-00-0000-0D0BK445E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP50B-00-0000-0D0BK445E-ND
|
DigiKey | XLAMP XHP50 GEN 2 LIGHT EMITTING Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5612 | Buy Now |
DISTI #
XHP50B-00-0000-0D0
|
Avnet Americas | XLAMP XHP50 GEN 2 LIGHT EMITTING DIODE (Alt: XHP50B-00-0000-0D0) Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | 0 |
|
$3.2349 / $3.8661 | Buy Now |
DISTI #
941-XHP50B0D0BK445E
|
Mouser Electronics | High Power LEDs - White XLamp XHP50 Gen 2 Light Emitting Diode RoHS: Compliant | 0 |
|
$4.2000 / $4.5600 | Order Now |