Part Details for XHP35B-H0-0000-0A00D40DT by Cree, Inc.
Overview of XHP35B-H0-0000-0A00D40DT by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-H0-0000-0A00D40DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP35B-H0-0000-0A0
|
Avnet Americas | XLAMP XHP35B HI LIGHT EMITTING DIODE (Alt: XHP35B-H0-0000-0A0) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.7306 / $3.2634 | Buy Now |
DISTI #
941-HP35BH00A00D40DT
|
Mouser Electronics | High Power LEDs - White XLamp XHP35B HI Light Emitting Diode RoHS: Compliant | 0 |
|
$3.5500 | Order Now |