Part Details for XHP35B-00-0000-0DPZB430H by Cree, Inc.
Overview of XHP35B-00-0000-0DPZB430H by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0DPZB430H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP35B-00-0000-0DPZB430HTR-ND
|
DigiKey | XLAMP XHP35B LIGHT EMITTING DIOD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3200 / $6.8635 | Buy Now |
DISTI #
XHP35B-00-0000-0DP
|
Avnet Americas | XLAMP XHP35B LIGHT EMITTING DIODE PRO9 (Alt: XHP35B-00-0000-0DP) Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.8585 / $5.8065 | Buy Now |
DISTI #
941-XHP35B00DPZB430H
|
Mouser Electronics | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant | 0 |
|
$6.3200 / $6.8600 | Order Now |