There are no models available for this part yet.
Overview of XHP35B-00-0000-0D0UC457E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0D0UC457E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XHP35B-00-0000-0D0UC457ETR-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 1414 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 / $4.5612 | Buy Now | |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | XLamp LED Chip Cool White 5700K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.2349 / $3.8661 | Buy Now | |
DISTI #
941-XHP35B0D0UC457E
|
Mouser Electronics | High Power LEDs - White White 5700 K 90-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$4.2000 / $4.5600 | Order Now | |
DISTI #
XHP35B00-000-DUC457E
|
TTI | High Power LEDs - White WHITE 5700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.2000 / $4.5600 | Buy Now |
CAD Models for XHP35B-00-0000-0D0UC457E by Cree, Inc.
Part Data Attributes for XHP35B-00-0000-0D0UC457E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
7 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|