Part Details for XHP35B-00-0000-0D0UC40E5 by Cree, Inc.
Overview of XHP35B-00-0000-0D0UC40E5 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0D0UC40E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP35B-00-0000-0D0UC40E5TR-ND
|
DigiKey | LED XLAMP WHT 4000K 1414 Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8400 / $4.1702 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | XLAMP XHP35B LIGHT EMITTING DIODE - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.9013 | Buy Now |
DISTI #
941-XHP35BD0UC40E5
|
Mouser Electronics | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant | 0 |
|
$3.8400 / $4.1700 | Order Now |
DISTI #
XHP35B00-000-DUC40E5
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8400 / $4.1700 | Buy Now |