Part Details for XHP35B-00-0000-0D0UB430G by Cree, Inc.
Overview of XHP35B-00-0000-0D0UB430G by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0D0UB430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4590
|
Newark | Xlamp Xhp35B Light Emitting Diode |Cree Led XHP35B-00-0000-0D0UB430G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
90-XHP35B-00-0000-0D0UB430GCT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1700 / $6.2600 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | XLamp LED Chip Warm White 3000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6519 | Buy Now |
DISTI #
941-XHP35B0D0UB430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$4.1700 / $4.5300 | Order Now |
DISTI #
E54:1762_13072796
|
Arrow Electronics | LED Uni-Color White 3000K 90 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2418 | Europe - 500 |
|
$3.8180 / $4.0690 | Buy Now |
DISTI #
82432158
|
Verical | LED Uni-Color White 3000K 90 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2418 | Americas - 500 |
|
$3.8180 / $4.0690 | Buy Now |
DISTI #
XHP35B00-000-DUB430G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.1700 / $4.2800 | Buy Now |
DISTI #
XHP35B-00-0000-0D0UB430G
|
Avnet Silica | XLamp LED Chip Warm White 3000K 3-Pin Surface Mount T/R (Alt: XHP35B-00-0000-0D0UB430G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP35B-00-0000-0D0UB430G
XHP35B-00-0000-0D0UB430G CAD Models
XHP35B-00-0000-0D0UB430G Part Data Attributes
|
XHP35B-00-0000-0D0UB430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35B-00-0000-0D0UB430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |