Part Details for XHP35B-00-0000-0D00E20E4 by Cree, Inc.
Overview of XHP35B-00-0000-0D00E20E4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0D00E20E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4644
|
Newark | Xlamp Xhp35B Light Emitting Diode |Cree Led XHP35B-00-0000-0D00E20E4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
90-XHP35B-00-0000-0D00E20E4TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 / $3.7503 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | XLamp LED Chip Neutral White 4500K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.5085 | Buy Now |
DISTI #
941-XHP35B0D00E20E4
|
Mouser Electronics | High Power LEDs - White White 4500 K 68-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$3.4500 / $3.7500 | Order Now |
DISTI #
XHP35B00-000-0DE20E4
|
TTI | High Power LEDs - White WHITE 4500K 68-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.3600 | Buy Now |
Part Details for XHP35B-00-0000-0D00E20E4
XHP35B-00-0000-0D00E20E4 CAD Models
XHP35B-00-0000-0D00E20E4 Part Data Attributes
|
XHP35B-00-0000-0D00E20E4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35B-00-0000-0D00E20E4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |