Part Details for XHP35A-H0-0000-0D0BC450E-SB01 by New Energy LLC
Overview of XHP35A-H0-0000-0D0BC450E-SB01 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHP35A-H0-0000-0D0BC450E-SB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP35A-H0-0000-0D0
|
Avnet Americas | Cree High Power Starboard XHP35 HI White 5000K 70 CRI 475lm - Trays (Alt: XHP35A-H0-0000-0D0) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$9.2690 / $11.1406 | Buy Now |
DISTI #
416-XHP35AH0D0BC450E
|
Mouser Electronics | High Power LEDs - White White 5000 K, 70 CRI Starboard XHP35A RoHS: Compliant | 0 |
|
$10.6400 / $11.0100 | Order Now |