Part Details for XHP35A-00-0000-0D0UC40E2 by Cree, Inc.
Overview of XHP35A-00-0000-0D0UC40E2 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35A-00-0000-0D0UC40E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06280044
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1620 Container: Cut Strips | Americas - 292 |
|
$0.7708 / $0.8363 | Buy Now |
DISTI #
25742437
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1620 | Americas - 292 |
|
$0.7708 / $0.8232 | Buy Now |
DISTI #
C1S155400567900
|
Chip1Stop | LEDs RoHS: Compliant pbFree: Yes | 292 |
|
$0.7708 / $1.0300 | Buy Now |
Part Details for XHP35A-00-0000-0D0UC40E2
XHP35A-00-0000-0D0UC40E2 CAD Models
XHP35A-00-0000-0D0UC40E2 Part Data Attributes
|
XHP35A-00-0000-0D0UC40E2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35A-00-0000-0D0UC40E2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 11.9 V | |
Luminous Intensity-Min | 125 cd | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Reverse Voltage-Max | 5 V |