Datasheets
XHP-6 by: JST Manufacturing

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT

Part Details for XHP-6 by JST Manufacturing

Results Overview of XHP-6 by JST Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

XHP-6 Information

XHP-6 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for XHP-6

Part # Distributor Description Stock Price Buy
DISTI # 74M5181
Newark Wire To Board Connector, Receptacle, 6 Position, 2.5Mm, Product Range:Xh Series, Gender:Receptacle... , No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Sxh Crimp Contacts, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XHP-6 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9164
  • 1 $0.1880
  • 10 $0.1660
  • 25 $0.1250
  • 50 $0.1070
  • 100 $0.1030
  • 250 $0.0900
  • 500 $0.0870
  • 1,000 $0.0760
$0.0760 / $0.1880 Buy Now
DISTI # 455-2218-ND
DigiKey CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk 294328
In Stock
  • 1 $0.1000
  • 10 $0.0660
  • 25 $0.0616
  • 50 $0.0586
  • 100 $0.0559
  • 250 $0.0524
  • 500 $0.0498
  • 1,000 $0.0475
  • 3,000 $0.0439
$0.0439 / $0.1000 Buy Now
DISTI # 306-XHP-6
Mouser Electronics Headers & Wire Housings RoHS: Compliant 210300
  • 1 $0.1000
  • 10 $0.0630
  • 25 $0.0550
  • 100 $0.0520
  • 250 $0.0450
  • 1,000 $0.0410
  • 3,000 $0.0380
$0.0380 / $0.1000 Buy Now
DISTI # E02:0323_03815640
Arrow Electronics Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2249 Europe - 6087
  • 1 $0.0855
  • 10 $0.0564
  • 25 $0.0501
  • 100 $0.0448
  • 500 $0.0427
  • 1,000 $0.0385
$0.0385 / $0.0855 Buy Now
DISTI # JSTXHP-6
Heilind Electronics CONNECTOR Americas - 32977 in Stock
  • 1 $0.0587
  • 3,500 $0.0489
  • 8,600 $0.0473
  • 17,100 $0.0466
  • 34,200 $0.0459
$0.0459 / $0.0587 Buy Now
DISTI # 50329541
Verical Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Americas - 69442
  • 1,603 $0.0254
  • 2,000 $0.0230
  • 4,000 $0.0221
  • 8,000 $0.0211
  • 16,000 $0.0202
  • 64,000 $0.0184
$0.0184 / $0.0254 Buy Now
DISTI # 87337168
Verical Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1158 Package Multiple: 1 Americas - 33280
  • 1,158 $0.0605
$0.0605 Buy Now
DISTI # 76842530
Verical Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 2249 Americas - 6016
  • 128 $0.0447
  • 500 $0.0426
  • 1,000 $0.0384
$0.0384 / $0.0447 Buy Now
DISTI # 65656285
Verical Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 2201 Americas - 1145
  • 527 $0.1435
  • 1,000 $0.1389
$0.1389 / $0.1435 Buy Now
Bristol Electronics   Min Qty: 4 7054
  • 4 $1.4625
  • 15 $0.9506
  • 54 $0.5484
  • 184 $0.4680
  • 397 $0.4095
  • 942 $0.3802
$0.3802 / $1.4625 Buy Now
Bristol Electronics   1000
RFQ
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 122984
  • 1 $1.0500
  • 1,906 $0.3675
  • 4,083 $0.3150
$0.3150 / $1.0500 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 33852
  • 1 $0.1332
  • 3,338 $0.0433
  • 18,481 $0.0400
$0.0400 / $0.1332 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 4800
  • 1 $1.9500
  • 1,579 $0.4875
  • 3,078 $0.4290
$0.4290 / $1.9500 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 916
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 522
  • 1 $0.4680
  • 28 $0.2106
  • 238 $0.1404
$0.1404 / $0.4680 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 130
  • 1 $0.2800
  • 19 $0.1400
  • 72 $0.0840
$0.0840 / $0.2800 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE 40
  • 1 $0.5500
  • 10 $0.4400
$0.4400 / $0.5500 Buy Now
DISTI # XHP-6
TME Connector: wire-board, plug, female, XH, 2.5mm, PIN: 6, w/o contacts Min Qty: 1 35889
  • 1 $0.1066
  • 20 $0.0807
  • 30 $0.0789
  • 50 $0.0719
  • 200 $0.0622
  • 250 $0.0602
  • 500 $0.0561
  • 1,000 $0.0543
$0.0543 / $0.1066 Buy Now
DISTI # JSTXHP-6
Interstate Connecting Components CONNECTOR 5546
  • 1 $0.0587
  • 3,500 $0.0489
  • 8,600 $0.0473
  • 17,100 $0.0466
  • 34,200 $0.0459
$0.0459 / $0.0587 Buy Now
DISTI # XHP-6
Chip One Stop Interconnects pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Bulk 69442
  • 50 $0.0334
  • 100 $0.0283
  • 500 $0.0255
  • 1,000 $0.0254
  • 2,000 $0.0230
  • 4,000 $0.0221
$0.0221 / $0.0334 Buy Now
DISTI # XHP-6
Maritex Crimp terminal housing, pitch 2.50mm, 6-contacts, female, applicable wire AWG#22-30, 250V/3A Min Qty: 1 Package Multiple: 1 5
  • 1 $0.0930
  • 20 $0.0760
  • 30 $0.0740
  • 50 $0.0680
  • 200 $0.0590
  • 250 $0.0570
  • 500 $0.0530
  • 1,000 $0.0510
$0.0510 / $0.0930 Buy Now
Win Source Electronics   190000
  • 3,525 $0.0142
  • 7,520 $0.0133
  • 11,630 $0.0129
  • 16,670 $0.0120
  • 21,740 $0.0115
  • 27,275 $0.0110
$0.0110 / $0.0142 Buy Now

Part Details for XHP-6

XHP-6 Part Data Attributes

XHP-6 JST Manufacturing
Buy Now Datasheet
Compare Parts:
XHP-6 JST Manufacturing Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACT: SXH-001T-P0.6; SXH-002T-P0.6
Body Breadth 0.224 inch
Body Depth 0.305 inch
Body Length 0.681 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Design STRIP OR LOOSE
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6
MIL Conformance NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP
Total Number of Contacts 6
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG

Alternate Parts for XHP-6

This table gives cross-reference parts and alternative options found for XHP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
91601-306LF Amphenol Communications Solutions $0.4715 Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions XHP-6 vs 91601-306LF
1000-006-2101 Methode Electronics Inc Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug XHP-6 vs 1000-006-2101
90148-1206 Molex $1.0000 Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, XHP-6 vs 90148-1206
75915-306 Amphenol FCi Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle XHP-6 vs 75915-306
75915-806GLF Amphenol Communications Solutions Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT XHP-6 vs 75915-806GLF
103958-5 TE Connectivity Check for Price (103958-5) 4X6 MTE RCPT SR LATCH .100CL XHP-6 vs 103958-5
5379-06 Molex Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug XHP-6 vs 5379-06
VHR-6N-M JST Manufacturing Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Green Insulator, Plug XHP-6 vs VHR-6N-M
281838-6 TE Connectivity $0.6285 HOUSING HE13 HE14 COSI 6 P XHP-6 vs 281838-6
89882-406 Amphenol FCi Check for Price Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle XHP-6 vs 89882-406

XHP-6 Related Parts

XHP-6 Frequently Asked Questions (FAQ)

  • The recommended torque value for XHP-6 connectors is 0.5-1.5 N·m (4.4-13.4 in·lb).

  • Yes, XHP-6 connectors are designed to withstand high-vibration environments and are suitable for use in applications with intense vibrations.

  • Yes, XHP-6 connectors are compatible with potting or encapsulation, but it's essential to follow JST's guidelines and recommendations for potting materials and processes.

  • The maximum operating temperature for XHP-6 connectors is 125°C (257°F), but it's recommended to derate the current capacity at higher temperatures.

  • XHP-6 connectors are designed to be resistant to water and chemicals, but it's essential to follow JST's guidelines and recommendations for environmental sealing and protection.