Part Details for XHP-4-N by JST Manufacturing
Overview of XHP-4-N by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XHP-4-N
XHP-4-N CAD Models
XHP-4-N Part Data Attributes
|
XHP-4-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-4-N
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for XHP-4-N
This table gives cross-reference parts and alternative options found for XHP-4-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-4-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641526-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | XHP-4-N vs 641526-4 |
04KR-4K-P | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | XHP-4-N vs 04KR-4K-P |
5-147738-3 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | XHP-4-N vs 5-147738-3 |
04ZA-8M | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | XHP-4-N vs 04ZA-8M |
CT156F24-04 | ITW McMurdo Connectors | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, | XHP-4-N vs CT156F24-04 |
5-102742-8 | TE Connectivity | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | XHP-4-N vs 5-102742-8 |
3-174902-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | XHP-4-N vs 3-174902-4 |
04JQ-BT | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | XHP-4-N vs 04JQ-BT |
3-641525-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | XHP-4-N vs 3-641525-4 |
641233-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | XHP-4-N vs 641233-4 |