Part Details for XHF-581M+ by Mini-Circuits
Overview of XHF-581M+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5581M1 | Amphenol Communications Solutions | Rugged Modular Jack 45, Input Output Connector, IP67, Right Angle on PCB with Right Angle Cable Header, 8 Position, LED Green left, Yellow right, Tail length 2.54mm, Metric Thread, Cat5 compatible |
Price & Stock for XHF-581M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-XHF-581M+TR-ND
|
DigiKey | RF FILTER HI PASS 1.79GHZ 24QFN Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5761 | Buy Now |
DISTI #
139-XHF-581M
|
Mouser Electronics | Signal Conditioning REFLECTIONLESS HIGH PASS FLTR RoHS: Compliant | 275 |
|
$17.2300 / $19.6600 | Buy Now |
Part Details for XHF-581M+
XHF-581M+ CAD Models
XHF-581M+ Part Data Attributes
|
XHF-581M+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
XHF-581M+
Mini-Circuits
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH:1000; OTHER REEL QTYS ALSO AVAILABLE | |
Average Input Power | 3.162 W | |
Center or Cutoff Frequency (fo/fc) | 1790 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.99 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 2 | |
Number of Sections-Min | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
VSWR | 1.6 | |
Width | 5 mm |