Part Details for XHF-252+ by Mini-Circuits
Overview of XHF-252+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XHF-252+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-XHF-252+CT-ND
|
DigiKey | RF FILT HIGH PASS 6.43GHZ 12VQFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
802 In Stock |
|
$10.3500 / $16.6400 | Buy Now |
DISTI #
139-XHF-252
|
Mouser Electronics | Signal Conditioning REFLECTIONLESS HI PASS FILTER RoHS: Compliant | 579 |
|
$10.8000 / $15.5600 | Buy Now |
Part Details for XHF-252+
XHF-252+ CAD Models
XHF-252+ Part Data Attributes
|
XHF-252+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
XHF-252+
Mini-Circuits
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2030 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
VSWR | 1.7 | |
Width | 3 mm |