Part Details for XHBCC-222K-02 by FASTRON GmBH
Overview of XHBCC-222K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHBCC-222K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-XHBCC-222K-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.4710 / $0.6570 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 2200μH ±10% - Q: 55 - DCR: 5.5 - Isat: 380mA - Ammobox RoHS: Compliant | 0 |
|
$0.4368 / $0.5305 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 2200?H, Tolerance: 10%, Q min: 55, DCR max: 5.5?, Isat: 380mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.4269 / $0.5100 | Buy Now |
Part Details for XHBCC-222K-02
XHBCC-222K-02 CAD Models
XHBCC-222K-02 Part Data Attributes
|
XHBCC-222K-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
XHBCC-222K-02
FASTRON GmBH
General Purpose Inductor, 2200uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.335 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |