Part Details for XHBAWT-00-0000-00000BWE5 by Cree, Inc.
Overview of XHBAWT-00-0000-00000BWE5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHBAWT-00-0000-00000BWE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0382
|
Newark | Xlamp Xhb High Efficiency Light Emitting Diode White Rohs Compliant: Yes |Cree Led XHBAWT-00-0000-00000BWE5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1830 | Buy Now |
DISTI #
XHBAWT-00-0000-00000BWE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206 In Stock |
|
$0.2000 / $0.3200 | Buy Now |
DISTI #
XHBAWT-00-0000-000
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
DISTI #
941-XHBAWT000BWE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XHBAWT RoHS: Compliant | 91 |
|
$0.2000 / $0.3200 | Buy Now |
DISTI #
XHBAWT00-000-000BWE5
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2230 | Buy Now |
DISTI #
XHBAWT-00-0000-000
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
Part Details for XHBAWT-00-0000-00000BWE5
XHBAWT-00-0000-00000BWE5 CAD Models
XHBAWT-00-0000-00000BWE5 Part Data Attributes:
|
XHBAWT-00-0000-00000BWE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHBAWT-00-0000-00000BWE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |