-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
SLC1480-151ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-151MLD | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5663
|
Avnet Americas | Stacking Board Connector Plug 80 Position 6.75mm Stack Height Straight Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5663) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$9.4500 | Buy Now |
DISTI #
XH5E80151N
|
Avnet Americas | Stacking Board Connector Plug 80 Position 6.75mm Stack Height Straight Surface Mount - Trays (Alt: XH5E80151N) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tray | 0 |
|
$5.0915 / $6.0614 | Buy Now |
DISTI #
653-XH5E-8015-1N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 80pin SMT Plug Straight RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
DISTI #
000000000006154638
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 80pin SMT Plug Straight Min Qty: 280 | 0 |
|
$5.6100 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy