Part Details for XH5B-5015-4N by OMRON Corporation
Overview of XH5B-5015-4N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5B-5015-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH5B50154N
|
Avnet Americas | Stacking Board Connector Receptacle 50 Position 6.25mm Stack Height Straight Surface Mount - Bulk (Alt: XH5B50154N) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$4.1075 / $4.8899 | Buy Now |
DISTI #
33AH5649
|
Avnet Americas | Stacking Board Connector Receptacle 50 Position 6.25mm Stack Height Straight Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$7.6200 | Buy Now |
DISTI #
653-XH5B-5015-4N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 50pin SMT Socket Straight RoHS: Compliant | 0 |
|
$4.5100 / $5.5900 | Order Now |
DISTI #
000000000006154624
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 50pin SMT Socket Straight Min Qty: 280 | 0 |
|
$4.5300 / $4.6600 | Buy Now |
Part Details for XH5B-5015-4N
XH5B-5015-4N CAD Models
XH5B-5015-4N Part Data Attributes:
|
XH5B-5015-4N
OMRON Corporation
Buy Now
|
Compare Parts:
XH5B-5015-4N
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |