Part Details for XH4A-8031-1A by OMRON Corporation
Overview of XH4A-8031-1A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8031AH/B | Rochester Electronics LLC | Replacement for Intel part number MD8031AH. Buy from authorized manufacturer Rochester Electronics. | |
D8031AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, CDIP40, CERDIP-40 | |
AD8031ARTZ-R2 | Analog Devices | SOT23 SINGLE LOW POWER OP AMP |
Price & Stock for XH4A-8031-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH4A80311A
|
Avnet Americas | Conn Board to Board SKT 80 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: XH4A80311A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.4663 / $9.8463 | Buy Now |
DISTI #
653-XH4A-8031-1A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Connector RoHS: Compliant | 0 |
|
$10.1300 / $13.3800 | Order Now |
DISTI #
65250494
|
Verical | Conn Board to Board SKT 80 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2236 | Americas - 35 |
|
$11.3750 / $14.0920 | Buy Now |
DISTI #
000000000002441078
|
Sager | Board to Board & Mezzanine Connectors Connector Min Qty: 50 | 0 |
|
$9.1200 / $9.9500 | Buy Now |
Part Details for XH4A-8031-1A
XH4A-8031-1A CAD Models
XH4A-8031-1A Part Data Attributes
|
XH4A-8031-1A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH4A-8031-1A
OMRON Corporation
Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.335 inch | |
Body Depth | 0.204 inch | |
Body Length | 2.288 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.47 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |